The M83446/08-05 is a molded RF inductor from Coast Advanced Chip Magnetics with an inductance of 0.022uH and a tolerance of 10%. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.04R. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 1400MHz. It measures 2.79mm in length, 1.78mm in height, and 3.94mm in depth. The M83446/08-05 operates between -55C and 125C.
Coast Advanced Chip Magnetics M83446/08-05 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1400MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/08-05 to view detailed technical specifications.
No datasheet is available for this part.