The M83446/08-22 is a 0.56uH RF molded inductor with a tolerance of 10%. It has a minimum quality factor of 45 and a minimum self resonant frequency of 170MHz. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in high-frequency applications where a high degree of inductance is required.
Coast Advanced Chip Magnetics M83446/08-22 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 170MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/08-22 to view detailed technical specifications.
No datasheet is available for this part.