The M83446/08-23 is a 0.68uH RF molded inductor with a 10% tolerance and a maximum DC resistance of 0.5. It has a minimum quality factor of 45 and a minimum self resonant frequency of 160MHz. The inductor measures 2.79mm in length, 1.78mm in height, and 3.94mm in depth. It operates over a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics M83446/08-23 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 160MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/08-23 to view detailed technical specifications.
No datasheet is available for this part.