Inductor RF Molded 15uH 10% 2.5MHz 32Q-Factor 0.079A 4.2Ohm DCR
Coast Advanced Chip Magnetics M83446/08-39 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.079A |
| Max DC Resistance | 4.2Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 24MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.