The M83446/08-74 is a 1uH RF molded inductor from Coast Advanced Chip Magnetics. It features a 10% tolerance and a minimum quality factor of 45. The inductor has a maximum DC current rating of 0.23A and a maximum DC resistance of 0.5R. It operates over a temperature range of -55C to 125C and measures 2.79x1.78x2.67mm in size.
Coast Advanced Chip Magnetics M83446/08-74 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 130MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/08-74 to view detailed technical specifications.
No datasheet is available for this part.