Coast Advanced Chip Magnetics M83446/11-37 technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/11-37 to view detailed technical specifications.
No datasheet is available for this part.