The M83446/11-72F is a general-purpose inductor designed for RF applications. It features a nominal inductance of 0.68 microhenries and a maximum rated current of 0.7 amperes. This shielded inductor operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 200 megahertz. The component is a surface-mount device with a package length of 3.94 millimeters, a width of 3.18 millimeters, and a height of 3.3 millimeters. It is suitable for use in high-frequency applications and is designed to withstand the rigors of RF operation.
Coast Advanced Chip Magnetics M83446/11-72F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.94 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 0.7 |
| Test Frequency | 25 |
| Self Resonance Frequency | 200 |
| Quality Factor-Min (at L-nom) | 115 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/11-72F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.