The M83446/11-86F is a general purpose RF inductor with a nominal inductance of 10uH and a maximum rated current of 0.2A. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a quality factor of at least 115 at its nominal inductance. It is designed for use in RF applications and has a self-resonance frequency of 39 MHz.
Coast Advanced Chip Magnetics M83446/11-86F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.94 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.2 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 39 |
| Quality Factor-Min (at L-nom) | 115 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/11-86F to view detailed technical specifications.
No datasheet is available for this part.