Mixer Diode, 465ohm Z(V) Max, 10dB Noise Figure, Silicon,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |