Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
Cobham 1N4571AUR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.