Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, CDSO16,
Cobham 5962-1024101KXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 31620 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962-1024101KXA to view detailed technical specifications.
No datasheet is available for this part.