Cobham 5962-8957701XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962-8957701XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.