This 24-pin DFP line transceiver from Cobham features a differential input and operates within a supply voltage range of 11.4V to 15.75V. The device is designed to withstand temperatures as low as -55°C and as high as 125°C. It meets the screening level requirements of MIL-STD-883 and is suitable for use in military-grade applications.
Cobham 5962-8959201YC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDFP-F24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 15.75 |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962-8959201YC to view detailed technical specifications.
No datasheet is available for this part.