Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, DIP-24
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDIP-T24 |
| Width | 27.94 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 165 |
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 15.75 |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |