Standard SRAM, 128KX32, 35ns, CMOS, PGA-66
Cobham 5962-9318714H5A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P66 |
| Width | 27.3 |
| Length | 27.3 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| Screening Level | MIL-PRF-38534 Class H |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962-9318714H5A to view detailed technical specifications.
No datasheet is available for this part.