This microprocessor is a 32-bit RISC device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 16-bit external data bus and a 16-bit address bus, and is designed to operate at a supply voltage of 5V. The device is packaged in a PGA-144 format and meets the requirements of MIL-PRF-38535 Class Q. It is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Cobham 5962F0150202QYC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P144 |
| Width | 39.75 |
| Length | 39.75 |
| Pin Count | 144 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 16 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |