OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28
Checking distributor stock and pricing after the page loads.
Cobham 5962F0151705QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F28 |
| Width | 12.446 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 65 |
| Screening Level | MIL-PRF-38535 Class Q |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.