Microcontroller, 16-Bit, 8096 CPU, 20MHz, CMOS, CQFP68
Cobham 5962F0252302VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F68 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 1000 |
| Screening Level | 38535V;38534K;883S |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.