This Field Programmable Gate Array (FPGA) from Cobham features a military temperature grade and a JEDEC package code of S-CQFP-F288. It has a nominal supply voltage of 2.5V and operates within a temperature range of -55°C to 125°C. The device is available in a 288-pin quad flat pack package and meets the screening level requirements of MIL-PRF-38535 Class V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 288 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F288 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 310 |
| Number of Inputs | 310 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |