The 5962G9652403VXC is a military-grade inverter logic IC with 6 functions, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device is packaged in a 14-pin R-CDFP-F14 package and features a propagation delay of 18ns and a maximum output current of 0.0001A. It also has a load capacitance of 50pF and is designed with a Schmitt trigger. The IC is screened to MIL-PRF-38535 Class V standards.
Cobham 5962G9652403VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.2865 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 18 |
| Max I(ol) | 0.0001 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962G9652403VXC to view detailed technical specifications.
No datasheet is available for this part.