This 14-pin dual inverter logic IC from Cobham operates within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 4.5 to 5.5V. The device features a propagation delay of 18ns and is packaged in a DFP format. It meets the requirements of MIL-PRF-38535 Class V screening level.
Cobham 5962G9652503VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.475 |
| Length | 8.626 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 18 |
| Number of Inputs | 1 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962G9652503VXC to view detailed technical specifications.
No datasheet is available for this part.