Cobham 5962G9654403QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.0001 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.025 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962G9654403QXA to view detailed technical specifications.
No datasheet is available for this part.