The 5962G9654403VXA is a 16-terminal dual MIL-STD-883 compliant decoder/driver IC from Cobham. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum power supply current of 25 microamps. The device features a load capacitance of 50 picofarads and a propagation delay of 19 nanoseconds. It is packaged in a R-XDFP-F16 package and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.0001 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.025 |
| Screening Level | 38535V;38534K;883S |
| REACH | unknown |
| Military Spec | True |