Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, DFP-16
Cobham 5962G9654403VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.731 |
| Length | 11.176 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 19 |
| Max I(ol) | 0.0001 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 0.025 |
| Screening Level | MIL-PRF-38535 Class V |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962G9654403VXC to view detailed technical specifications.
No datasheet is available for this part.