The 5962H0151704QXA is a 28-terminal dual-function OTP ROM IC from Cobham, operating within a temperature range of -55°C to 125°C. It features a JEDEC package code of R-PDFP-F28 and a width of 12.446mm. The device is designed to operate at a supply voltage of 3.3V, with a maximum current draw of 0.05A. It has a memory capacity of 32,000 words and an access time of 65ns. The IC is compliant with MIL-PRF-38535 Class Q screening level.
Checking distributor stock and pricing after the page loads.
Cobham 5962H0151704QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F28 |
| Width | 12.446 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 65 |
| Screening Level | MIL-PRF-38535 Class Q |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.