This 28-terminal OTP ROM IC operates within a temperature range of -55°C to 125°C and is designed for military applications. It features a 3.3V supply voltage with a maximum of 3.6V and a minimum of 3V. The IC has a maximum supply current of 0.05A and a maximum standby current of 0.001A. It also has a maximum access time of 65ns and stores 32,000 words of data in parallel mode.
Checking distributor stock and pricing after the page loads.
Cobham 5962H0151704VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F28 |
| Width | 12.446 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 65 |
| Screening Level | MIL-PRF-38535 Class V |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.