This AND gate IC features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It has a propagation delay of 13 units and supports up to 2 inputs. The device is packaged in a 14-pin DFP package and is designed for military temperature grade operation between -55°C and 125°C. It meets the screening level requirements of MIL-PRF-38535 Class Q.
Cobham 5962H9651801QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | AC |
| Propagation Delay (tpd) | 13 |
| Number of Inputs | 2 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H9651801QXA to view detailed technical specifications.
No datasheet is available for this part.