Adder/Subtractor, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16
Cobham 5962H9658402QXA technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Pin Count | 16 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham 5962H9658402QXA to view detailed technical specifications.
No datasheet is available for this part.