This 28-terminal dual-function OTP ROM IC from Cobham operates within a temperature range of -55°C to 125°C. It features a supply voltage of 4.5 to 5.5V and a maximum supply current of 0.08A. The IC has a maximum access time of 45ns and is screened to MIL-PRF-38535 Class V standards.
Cobham 5962H9689109VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F28 |
| Width | 12.446 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 45 |
| Screening Level | MIL-PRF-38535 Class V |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.