This 28-pin OTP ROM IC from Cobham operates within a temperature range of -55 to 125 degrees Celsius. It features a parallel interface and a memory capacity of 32,000 words. The device has a maximum access time of 45ns and is designed for use with a supply voltage of 4.5 to 5.5 volts. It meets the screening level requirements of MIL-PRF-38535 Class V and is packaged in a DFP-28 format.
Checking distributor stock and pricing after the page loads.
Cobham 5962H9689109VXX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F28 |
| Width | 12.446 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.