The 5962R0150202VYC microprocessor from Cobham features a 32-bit architecture with a 16-bit external data bus and 16-bit address bus. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-PRF-38535 Class V. The device has a maximum clock frequency of 16 MHz and is packaged in a 16-pin PGA with a perpendicular terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P144 |
| Width | 39.75 |
| Length | 39.75 |
| Pin Count | 144 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 16 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |