The 5962R0521403QXA is a 48-pin DFP clock generator IC from Cobham, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. This device is manufactured to MIL-PRF-38535 Class Q standards, ensuring high reliability and performance in military-grade applications.
Checking distributor stock and pricing after the page loads.
Cobham 5962R0521403QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F48 |
| Width | 9.652 |
| Length | 16.002 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.