Cobham 5962R1023002QXC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQFP-F128 |
| Width | 16.28 |
| Length | 27.81 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 7.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham 5962R1023002QXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.