Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, CMOS, CDFP48,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535V;38534K;883S |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | True |