The 5962R9858004VXC is a 48-pin DFP dual bus transceiver from Cobham, operating within a temperature range of -55°C to 125°C. It features a propagation delay of 20ns and supports 8-bit data transfer. This device is designed for military applications and meets the MIL-PRF-38535 Class V screening level. The transceiver is powered by a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.6V and 3V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 Class V |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |