The 5962R9858006QXC is a dual 8-bit bus transceiver from Cobham, operating within a temperature range of -55°C to 125°C. It has a propagation delay of 20ns and supports a supply voltage of 3.3V. The device is available in a 48-pin DFP package and features bidirectional operation. It is qualified to various screening levels, including 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cobham 5962R9858006QXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | COMMON CONTROL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962R9858006QXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.