This 16-terminal dual-line driver IC from Cobham operates within a temperature range of -55 to 125°C and is screened to MIL-PRF-38535 Class V standards. It is designed to function with a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The JEDEC package code for this IC is R-CDFP-F16, indicating a DFP package type with a footprint of FL16 and a thickness of 0.25 inches.
Cobham 5962R9865105VYA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962R9865105VYA to view detailed technical specifications.
No datasheet is available for this part.