Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
COBHAM
90160RK-SP7
Datasheet
Cobham
90160RK-SP7
Unconfirmed
Cap Silicon 160pF 50V 10% SMD 150°C
Passive Components
Capacitors
Passive Components
Capacitors
Other Capacitors
Silicon Capacitors
Cap Silicon 160pF 50V 10% SMD 150°C
Voltage
50VDC
Capacitance
160pF
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
160pF
Voltage
50VDC
Tolerance
10%
Mounting
Surface Mount
Construction
Flat
Max Operating Temperature
150
°C
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account