Cap Silicon 200pF 50V 10% SMD 150°C
Cobham 90200RK-SP7 technical specifications.
| Capacitance | 200pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.