The ACT-7000SC-150F24Q is a 64-bit RISC microprocessor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of S-XQFP-G208 and a quad terminal position. The device is designed for use in military applications and has been screened to level 38535Q/M, 38534H, and 883B. It operates at a speed of 150 MHz and is packaged in a QFP208 package with a size of 1.2 square millimeters and 20 pins.
Cobham ACT-7000SC-150F24Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G208 |
| Temperature Grade | MILITARY |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 150 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.