RISC Microprocessor, 64-Bit, 210MHz, CMOS, CQFP208,
Cobham ACT-7000SC-210F17Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G208 |
| Temperature Grade | MILITARY |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 210 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.