Flash Module, 128KX32, 70ns, CPGA66,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P66 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.2 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0006 |
| Access Time-Max | 70 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |