The ACT-F2M32A-090F18I is an industrial-grade flash module from Cobham, featuring a quad-flat-package (QFP) design with 68 terminals. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5V. The module has a maximum supply current of 0.24A and a maximum standby current of 0.004A. It offers an access time of up to 90ns and is designed for parallel operation.
Cobham ACT-F2M32A-090F18I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.24 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.004 |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.