The ACT-F512K32N-060P7Q is a 66-terminal PGA66 flash module from Cobham. It operates within a temperature range of -55 to 125°C and has a maximum supply current of 0.24A at 5V. The module features a parallel interface and a maximum access time of 60ns. It is designed for military temperature grade applications and has been screened to level 38535Q/M and 38534H. The module has a large memory capacity of 524288 words, with 512000 words of code space available.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P66 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.24 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0065 |
| Access Time-Max | 60 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | True |