The ACT4487-D is a dual-function interface IC from Cobham, designed for operation over a temperature range of -55°C to 125°C. This device features 36 terminals and is packaged in the R-XDIP-P36 format. It is rated for a supply voltage of 15V and is screened to MIL-STD-883 standards. The IC is suitable for use in military-grade applications.
Cobham ACT4487-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-P36 |
| Width | 15.24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham ACT4487-D to view detailed technical specifications.
No datasheet is available for this part.