The ACT4487-DF is a dual-function interface IC from Cobham, designed to operate within a temperature range of -55°C to 125°C. It features 36 terminals and is available in a 36-pin DFP package. The device is rated for a nominal supply voltage of 15V and has been screened to MIL-STD-883 standards.
Cobham ACT4487-DF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F36 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham ACT4487-DF to view detailed technical specifications.
No datasheet is available for this part.