The ACT4487-FI from Cobham is a 24-pin DFP interface IC designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and is screened to MIL-STD-883 standards. This device features a single function and is available in a 24-pin DFP package.
Cobham ACT4487-FI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.