The ACT4487-I is a 24-pin dual-function interface IC from Cobham, designed to operate within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 15V and is compliant with MIL-STD-883 screening level. The IC is packaged in a 24-pin DIP format, measuring 15.24mm in width.
Cobham ACT4487-I technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-P24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.