The ACT8502 is a 96-terminal quad multiplexer with 3 functions and 16 channels. It operates over a temperature range of -55 to 125°C. The device is packaged in a S-CQFP-F96 package. The ACT8502 is qualified to MIL-PRF-38534 Class H screening level. It is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Cobham ACT8502 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 96 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F96 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-PRF-38534 Class H |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |