Single-Ended Multiplexer, 6 Func, 16 Channel, CMOS, CDFP96, 1.320 X 1.320 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-96
Checking distributor stock and pricing after the page loads.
Cobham ACT8502-7 technical specifications.
| Number of Terminals | 96 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F96 |
| Number of Functions | 6 |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |